LCC10-14AW-L

Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .63 hole spacing.

Enhance your electrical connections with our two-hole lug featuring a long barrel design complete with a convenient inspection window. Perfect for #10 AWG wires, this tin-plated copper connector boasts a 1/4 stud hole and .63 hole spacing. With an overall length of 1.93 inches and a sturdy tongue width of .42 inches, it offers secure and efficient performance. RoHS compliant, it meets stringent environmental standards, making it a reliable choice for various applications in the field of connectors and compression lugs. Upgrade your setup with this high-quality component that guarantees durability and functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC10-14AW-L
Overall Length:1.93 in, 49 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.7 mm, .42 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Long Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC10-14AW-L
Sub Brand:Pan-Lug
Wire Strip Length In:42,614 (In.)
Wire Strip Length mm:14.3 (mm)
Tongue Thickness mm:1.3 (mm)
Tongue Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: