LCC1/0-14AW-X

Two-hole, long barrel lug with window, 1/0 AWG wire, 1/4 stud hole, .63 hole spacing.

Upgrade your electrical connections with this two-hole long barrel lug featuring a convenient window for easy inspection. Designed for 1/0 AWG wire, it boasts a durable construction with a 1/4 stud hole and .63 hole spacing. The overall length of 3.07 inches ensures a secure fit, while the 6.4mm stud hole size and .76-inch tongue width provide reliable conductivity. With a vibrant pink color code for quick identification, this tin-plated copper compression connector is a must-have for professionals in the field. Ensure compliance with RoHS regulations while enjoying the convenience and performance of this high-quality lug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1/0-14AW-X
Overall Length:3.07 in, 78 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC1/0-14AW-X
Tongue Thickness In:0.12 (In.)
Burndy Die Index Number:12
Panduit Die Index Number:P42
Wire Strip Length In:1.5 (In.)
Wire Strip Length mm:38.1 (mm)
Sub Brand:Pan-Lug
Tongue Thickness mm:3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download