LCC1/0-14B-X

Two-hole, long barrel lug, 1/0 AWG wire, 1/4 stud hole, .75 hole spacing.

Upgrade your electrical connections with our two-hole long barrel lug, designed for optimal performance with 1/0 AWG wire. Featuring a 1/4 stud hole and .75 hole spacing, this connector offers secure and efficient crimping. Constructed with high-quality tin-plated copper, it ensures reliable conductivity while the pink color code makes identification a breeze. With an overall length of 3.32 inches and a tongue width of .76 inches, it's suitable for various applications. RoHS compliant and with a standard tongue type, this lug guarantees both quality and compatibility. Trust in our compression lugs for durable and effective wire termination solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1/0-14B-X
Overall Length:3.32 in, 84.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCC1/0-14B-X
Panduit Die Index Number:P42
Sub Brand:Pan-Lug
Tongue Thickness In:0.12 (In.)
Burndy Die Index Number:12
Wire Strip Length mm:38.1 (mm)
Wire Strip Length In:1.5 (In.)
Tongue Thickness mm:3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download