LCC10-14BW-L

Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .75 hole spacing.

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient inspection window. Designed for #10 AWG wire, this tin-plated copper compression connector ensures secure and reliable performance. With a 1/4 inch stud hole and .75 inch hole spacing, it offers versatility in various applications. The overall length of 2.06 inches and a tongue width of .42 inches provide ample room for efficient installation. RoHS compliant, this lug guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC10-14BW-L
Overall Length:2.06 in, 52.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.42 in, 10.7 mm
Barrel Length:.53 in, 13.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCC10-14BW-L
Wire Strip Length mm:14.3 (mm)
Tongue Thickness mm:1.3 (mm)
Wire Strip Length In:42,614 (In.)
Sub Brand:Pan-Lug
Tongue Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: