LCC1/0-14BW-X
Two-hole, long barrel lug with window, 1/0 AWG wire, 1/4 stud hole, .75 hole spacing.
Easily identify and secure your 1/0 AWG wire with our two-hole compression lug. Designed with a long barrel featuring an inspection window, this pink connector ensures efficient installation. The standard tongue width of .76 inches provides a secure fit, while the 1.44-inch barrel length accommodates various wire sizes. With a 1/4 stud hole and .75-inch hole spacing, it offers versatility for different applications. Made of tin-plated copper, this lug guarantees reliable conductivity and durability. RoHS compliant, it meets environmental standards while delivering exceptional performance in electrical connections. Perfect for use in compression lugs, splices, and terminals, this connector is a must-have for any professional wiring project.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCC1/0-14BW-X |
Overall Length: | 3.19 in, 81 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 19.3 mm, .76 in |
Barrel Length: | 1.44 in, 36.6 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 19.1 mm, .75 in |
Tongue Type: | Standard |
SKU: | PANLCC1/0-14BW-X |
Wire Strip Length mm: | 38.1 (mm) |
Wire Strip Length In: | 1.5 (In.) |
Burndy Die Index Number: | 12 |
Panduit Die Index Number: | P42 |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 3 (mm) |
Tongue Thickness In: | 0.12 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download |