LCC10-14BWF-L

Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

Enhance your electrical connections with our two-hole lug featuring a long barrel design and a convenient inspection window. Crafted for #10 AWG wire, this connector boasts a sturdy 1/4 stud hole and a 90° angle tongue, ensuring secure attachment. With an overall length of 1.69 inches and a tongue width of .42 inches, it offers ample space for efficient crimping. The tin-plated copper construction guarantees reliable conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, this compression lug is a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC10-14BWF-L
Overall Length:1.69 in, 42.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.7 mm, .42 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Long Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCC10-14BWF-L
Tongue Thickness In:0.05 (In.)
Wire Strip Length mm:14.3 (mm)
Wire Strip Length In:42,614 (In.)
Sub Brand:Pan-Lug
Tongue Thickness mm:1.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2023PAN-OBS-20230222 - End Of Life some with replacements. LTB 5/23/23Download
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download