LCC10-14BWH-L

Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue.

Enhance your electrical connections with our long barrel compression lug featuring an inspection window for added convenience. Crafted from tin-plated copper, this lug is designed for secure and durable performance. With a standard tongue width of .42 inches and a barrel length of .53 inches, it is ideal for #10 AWG wires. The 1/4 inch stud hole size and .75 inch hole spacing make installation easy, while the 45° angle tongue ensures a snug fit. RoHS compliant, this lug is a reliable choice for various applications in the electrical industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC10-14BWH-L
Overall Length:1.9 in, 48.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.7 mm, .42 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Long Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCC10-14BWH-L
Wire Strip Length mm:14.3 (mm)
Tongue Thickness In:0.05 (In.)
Wire Strip Length In:42,614 (In.)
Tongue Thickness mm:1.3 (mm)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download