LCC1/0-14DW-X

Two-hole, long barrel lug with window, 1/0 AWG wire, 1/4 stud hole, 1 hole spacing.

Upgrade your electrical connections with our two-hole long barrel lug featuring a convenient window for easy inspection. Designed for reliable performance, this lug is suitable for 1/0 AWG wires with a 1/4 stud hole and 1-inch spacing. The tin-plated copper construction ensures durability, while the pink color code adds a touch of organization to your setup. With an overall length of 87.4 mm and a tongue width of 19.3 mm, this lug offers secure and efficient crimping. Rest assured of its quality as it complies with RoHS standards, making it a safe and environmentally friendly choice for your projects. Ideal for various applications, this compression lug is a must-have in your toolkit for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1/0-14DW-X
Overall Length:3.44 in, 87.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC1/0-14DW-X
Wire Strip Length mm:38.1 (mm)
Sub Brand:Pan-Lug
Tongue Thickness In:0.12 (In.)
Panduit Die Index Number:P42
Tongue Thickness mm:3 (mm)
Wire Strip Length In:1.5 (In.)
Burndy Die Index Number:12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download