LCC10-14JAW-L

Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .50 - .63 hole spacing.

Enhance your electrical connections with our two-hole lug featuring a long barrel design and a convenient inspection window. Crafted for durability and efficiency, this compression connector accommodates #10 AWG wire and boasts a 1/4 stud hole, ideal for secure installations. With a hole spacing of .50 to .63 inches and an overall length of 1.93 inches, it offers versatility in various applications. The tin-plated copper construction ensures reliable conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your toolkit with this essential component for seamless crimping and splicing tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC10-14JAW-L
Overall Length:1.93 in, 49 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.42 in, 10.7 mm
Barrel Length:.53 in, 13.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCC10-14JAW-L
Tongue Thickness mm:1.3 (mm)
Tongue Thickness In:0.05 (In.)
Wire Strip Length mm:14.3 (mm)
Wire Strip Length In:42,614 (In.)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: