LCC10-14JAWF-L

Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .50 - .63 hole spacing, 90

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient inspection window. Designed for #10 AWG wire, this tin-plated copper connector ensures secure and reliable performance. With a 1/4 stud hole and .50 - .63 hole spacing, it offers versatility for various applications. The 1.56-inch overall length, 6.4mm stud hole size, and .42-inch tongue width provide a sturdy and efficient connection. RoHS compliant and perfect for compression applications, this lug guarantees both quality and environmental responsibility. Upgrade your setup with this essential component for connectors, crimp terminals, and splices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC10-14JAWF-L
Overall Length:1.56 in, 39.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.42 in, 10.7 mm
Barrel Length:.53 in, 13.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCC10-14JAWF-L
Wire Strip Length In:42,614 (In.)
Tongue Thickness In:0.05 (In.)
Wire Strip Length mm:14.3 (mm)
Tongue Thickness mm:1.3 (mm)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: