LCC10-14JAWH-L
Two-hole, long barrel lug with window, #10 AWG wire, 1/4 stud hole, .50 — .63 hole spacing, 45° angle tongue.
Enhance your electrical connections with our Long Barrel Copper Compression Connectors. Featuring a convenient Inspection Window, these lugs ensure secure attachment and easy maintenance. Designed for #10 AWG wire, each lug boasts a durable tin-plated construction for optimal conductivity. The two-hole configuration, with a 1/4 stud hole, offers reliable performance in various applications. With a 45° angle tongue and .63 inch hole spacing, these connectors provide a perfect fit for your needs. Trust in the quality of our Compression Lugs for efficient and dependable connectivity.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCC10-14JAWH-L |
Overall Length: | 1.78 in, 45.2 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 10.7 mm, .42 in |
Barrel Length: | 13.5 mm, .53 in |
Barrel Type: | Long Barrel Length with Inspection Window |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
SKU: | PANLCC10-14JAWH-L |
Sub Brand: | Pan-Lug |
Tongue Thickness In : | 0.05 (In.) |
Tongue Thickness mm : | 1.3 (mm) |
Wire Strip Length In : | 42,614 (In.) |
Wire Strip Length mm : | 14.3 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download |