| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC1/0-38W-X |
| Overall Length: | 109.7 mm, 4.32 in |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC1/0-38W-X |
LCC1/0-38W-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug featuring a convenient inspection window. Designed for 1/0 AWG wire, this durable connector boasts a 3/8 stud hole and 1.75-inch spacing for seamless installation. Its tin-plated copper construction ensures optimal conductivity, while the pink color code adds a touch of organization to your setup. With ROHS compliance and a standard tongue type, this compression lug is a reliable choice for various applications in the field of connectors, crimps, and splices. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

