LCC250-38DH-X

Heilind Number:PANLCC250-38DH-X
Manufacturer:Panduit
Manufacturer Number:LCC250-38DH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, 250 kcmil wire, 3/8 stud hole, 1 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC250-38DH-X
Overall Length:3.51 in, 89.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.61 in, 40.9 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC250-38DH-X

Detailed Description

Enhance your electrical connections with our long barrel lug, designed for 250 kcmil wires. Featuring a 3/8 stud hole and a 45° angle tongue, this connector ensures secure and efficient performance. With an overall length of 3.51 inches, it offers ample space for installation. The yellow color code adds visibility and organization to your setup. Perfect for various applications, this compression lug is a reliable choice for professionals in the field. Upgrade your connectivity with this high-quality tin-plated copper connector.