LCC250-56DW-X

Two-hole, long barrel lug with window, 250 kcmil, 5/16 stud hole, 1 hole spacing.

Enhance your electrical connections with our high-performance long barrel lug. Designed for secure and efficient crimping, this connector features a 250 kcmil capacity and a 5/16 stud hole for optimal conductivity. The 1-hole spacing and inspection window streamline installation and maintenance, while the durable tin-plated copper construction ensures long-lasting reliability. With a vivid yellow color code for easy identification, this lug is a must-have for professionals in the field. Upgrade your toolkit with this essential component, perfect for a variety of applications in the industrial and commercial sectors. Trust in our Compression Lugs for top-quality connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC250-56DW-X
Overall Length:3.82 in, 97 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.61 in, 40.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC250-56DW-X
Tongue Thickness In:0.14 (In.)
Wire Strip Length mm:42.9 (mm)
Wire Strip Length In:1.69 (In.)
Panduit Die Index Number:P62
Tongue Thickness mm:3.6 (mm)
Sub Brand:Pan-Lug
Burndy Die Index Number:16

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download