| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC3/0-56DW-X |
| Overall Length: | 3.64 in, 92.5 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC3/0-56DW-X |
LCC3/0-56DW-X
Specifications
Detailed Description
Enhance connectivity with our Orange Tin-Plated Copper Compression Connectors - Lugs, designed for reliable performance. Featuring a Long Barrel Length with Inspection Window, these connectors offer easy visual inspection. The Standard tongue type ensures compatibility, while the .96-inch tongue width accommodates secure connections. With a 1.5-inch barrel length and 3.64-inch overall length, these lugs are ideal for 3/0 AWG wire. The 5/16 stud hole size and 1-inch spacing provide versatility in installation. Trust in the durability and efficiency of these Compression Lugs for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

