LCC4-14A-L

Two-hole, long barrel lug, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing.

Enhance your electrical connections with our two-hole long barrel lug, designed for secure attachment of #4 to #3 AWG STR and #2 AWG SOL wires. Featuring a 1/4 stud hole with a .63 hole spacing, this lug offers reliable performance. With an overall length of 65.5 mm and a stud hole size of 6.4 mm, it ensures compatibility and ease of installation. The gray color code signifies its durability, while the tin-plated copper construction guarantees efficient conductivity. Whether for professional or DIY use, our compression lug is an essential component for various applications, ensuring optimal connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14A-L
Overall Length:2.58 in, 65.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC4-14A-L
Panduit Die Index Number:29
Tongue Thickness In:0.09 (In.)
Burndy Die Index Number:8
Wire Strip Length In:1.13 (In.)
Wire Strip Length mm:28.6 (mm)
Tongue Thickness mm:2.3 (mm)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: