LCC4-14ADW-L

Two-hole, long barrel lug with window, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole (one slotted), .63-1 hole spacing.

Upgrade your electrical connections with our Two-hole Long Barrel Lug with Inspection Window in a sleek Gray color. Designed for optimal performance, this lug is suitable for #4 to #3 AWG STR and #2 AWG SOL wires. The long barrel length ensures secure connections, while the standard tongue type allows for easy installation. With a 1/4 inch stud hole and .63-1 inch hole spacing, it's perfect for a variety of applications. RoHS compliant and crafted from tin-plated copper, this lug guarantees both durability and safety. Ideal for professionals in the electrical industry, it's a must-have for any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14ADW-L
Overall Length:2.87 in, 72.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC4-14ADW-L
Burndy Die Index Number:8
Sub Brand:Pan-Lug
Panduit Die Index Number:P29
Tongue Thickness mm :2.3 (mm)
Tongue Thickness In :0.09 (In.)
Wire Strip Length mm :28.6 (mm)
Wire Strip Length In :1.13 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download