LCC4-14AF-L
Two-hole, long barrel lug, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, 5/8 hole spacing, 90° angle tongue.
Enhance your electrical connections with our Two-Hole Long Barrel Lug. Designed for #4 to #3 AWG STR and #2 AWG SOL wires, this lug features a 1/4 stud hole and 5/8 hole spacing for secure installations. The 90° angle tongue ensures a snug fit, while the overall length of 1.74 inches provides ample coverage. With a durable construction and gray color code for easy identification, these Compression Lugs are essential for any wiring project. RoHS compliant.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCC4-14AF-L |
Overall Length: | 1.74 in, 44.2 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 14 mm, .55 in |
Barrel Length: | 1.05 in, 26.7 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
SKU: | PANLCC4-14AF-L |
Tongue Thickness In: | 0.09 (In.) |
Sub Brand: | Pan-Lug |
Panduit Die Index Number: | P29 |
Burndy Die Index Number: | 8 |
Wire Strip Length In: | 1.13 (In.) |
Tongue Thickness mm: | 2.3 (mm) |
Wire Strip Length mm: | 28.6 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download |