LCC4-14AH-L

Two-hole, long barrel lug, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, 5/8 hole spacing, 45° angle tongue.

Enhance your electrical connections with our two-hole, long barrel lug in Gray. Designed for optimal performance, this lug accommodates #4 to #3 AWG STR and #2 AWG SOL wire sizes, with a 1/4 stud hole and 5/8 hole spacing for easy installation. The standard tongue type with a 45° angle ensures a secure fit, while the tin-plated copper construction guarantees durability. With RoHS compliance, you can trust in the quality of this lug for your projects. Explore our Compression Lugs & Splices range for more essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14AH-L
Overall Length:2.26 in, 57.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC4-14AH-L
Burndy Die Index Number:8
Tongue Thickness mm:2.3 (mm)
Wire Strip Length In:1.13 (In.)
Panduit Die Index Number:P29
Tongue Thickness In:0.09 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm:28.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download