LCC4-14AWH-L

Two-hole, long barrel lug with window, #4 - #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing, 45

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient window for easy inspection. Designed for #4 - #3 AWG STR and #2 AWG SOL wires, this lug offers reliable performance. With a 1/4 stud hole and .63 hole spacing, installation is a breeze. The tin-plated copper construction ensures durability, while the gray color code allows for quick identification. Measuring at 2.2 inches in overall length, it is suitable for various applications. ROHS compliant and of superior quality, this compression lug is a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14AWH-L
Overall Length:2.2 in, 55.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCC4-14AWH-L
Burndy Die Index Number:8
Sub Brand:Pan-Lug
Tongue Thickness In:0.09 (In.)
Tongue Thickness mm:2.3 (mm)
Wire Strip Length In:1.13 (In.)
Wire Strip Length mm:28.6 (mm)
Panduit Die Index Number:P29

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: