LCC4-14B-L

Two-hole, long barrel lug, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .75 hole spacing.

Enhance your electrical connections with our two-hole compression lug, designed for reliable performance. This long barrel lug accommodates #4 to #3 AWG STR and #2 AWG SOL wire, featuring a 1/4 stud hole with .75 hole spacing. With an overall length of 2.7 inches, it offers a secure fit for various applications. The durable tin-plated copper construction ensures efficient conductivity, while the gray color code allows for easy identification. RoHS compliant and meticulously crafted, this lug guarantees quality and compliance in every use. Upgrade your connectivity with this essential component, perfect for crimp terminals, splices, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14B-L
Overall Length:2.7 in, 68.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCC4-14B-L
Wire Strip Length In:1.13 (In.)
Tongue Thickness mm:2.3 (mm)
Burndy Die Index Number:8
Sub Brand:Pan-Lug
Tongue Thickness In:0.09 (In.)
Panduit Die Index Number:29
Wire Strip Length mm:28.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: