LCC4-14BF-L

Two-hole, long barrel lug, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, 3/4 hole spacing, 90° angle tongue.

Upgrade your electrical connections with our two-hole long barrel lug. Suitable for #4 to #3 AWG STR and #2 AWG SOL wires, this lug features a 1/4 stud hole and 3/4 hole spacing, making it versatile for various applications. The 90° angle tongue allows for easy installation, while the overall length of 1.87 inches ensures a secure fit. With a durable construction and a color-coded gray design, these compression lugs are RoHS compliant and perfect for professional use. Trust in our Tin-Plated Copper Compression Connectors - Lugs to enhance your projects with reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14BF-L
Overall Length:1.87 in, 47.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCC4-14BF-L
Sub Brand:Pan-Lug
Wire Strip Length In:1.13 (In.)
Tongue Thickness In:0.09 (In.)
Burndy Die Index Number:8
Wire Strip Length mm:28.6 (mm)
Tongue Thickness mm:2.3 (mm)
Panduit Die Index Number:P29

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download