LCC4-14BW-L
Two-hole, long barrel lug with window, #4 — #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .75 hole spacing.
Enhance your electrical connections with our durable and efficient two-hole compression lug. Featuring a long barrel design with a convenient inspection window, this lug is perfect for #4 to #3 AWG STR and #2 AWG SOL wires. Its tin-plated copper construction ensures reliable conductivity, while the standard tongue type and 1/4" stud hole make installation a breeze. With a .75" hole spacing and overall length of 2.63 inches, this lug is ideal for various applications in the field of connectors, crimp terminals, and splices. Rest assured, it meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Elevate your projects with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCC4-14BW-L |
Color Code: | Gray |
Barrel Type: | Long Barrel Length with Inspection Window |
Tongue Type: | Standard |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Width: | 14 mm, .55 in |
Barrel Length: | 1.05 in, 26.7 mm |
Overall Length: | 2.63 in, 66.8 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Product: | Compression Lugs |
Stud Hole Spacing: | 19.1 mm, .75 in |
SKU: | PANLCC4-14BW-L |
Tongue Thickness In: | 0.09 (In.) |
Sub Brand: | Pan-Lug |
Panduit Die Index Number: | P29 |
Tongue Thickness mm: | 2.3 (mm) |
Wire Strip Length mm: | 28.6 (mm) |
Wire Strip Length In: | 1.13 (In.) |
Burndy Die Index Number: | 8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download |