LCC4-14DW-L

Two-hole, long barrel lug with window, #4 - #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, 1 hole spacing.

Enhance your electrical connections with this high-quality long barrel lug. Designed for #4 - #3 AWG STR and #2 AWG SOL wire, it ensures secure and efficient transmission. The 2.63-inch overall length and 1/4 stud hole offer versatility, while the 1-inch spacing between holes allows for easy installation. With a durable construction and gray color coding, this lug is a reliable choice for various applications. Its inspection window and tin-plated copper connectors guarantee optimal performance, meeting RoHS compliance standards. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC4-14DW-L
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC4-14DW-L
Burndy Die Index Number:8
Panduit Die Index Number:P29
Sub Brand:Pan-Lug
Tongue Thickness In:0.09 (In.)
Wire Strip Length In:1.13 (In.)
Wire Strip Length mm:28.6 (mm)
Tongue Thickness mm:2.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: