LCC500-00-6

Blank tongue, long barrel lug, 500 kcmil cable.

Upgrade your cable connections with our Blank Tongue Long Barrel Lug. Designed for secure attachment, this lug is perfect for 500 kcmil cables. With an overall length of 161.5mm (6.36 inches) and a tongue width of 39.1mm (1.54 inches), it offers a reliable and efficient solution for your compression needs. The brown color code ensures easy identification, while the durable construction guarantees long-lasting performance. Suitable for a wide range of applications, this lug is a must-have for any professional toolkit. Experience the difference with our high-quality Compression Lugs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC500-00-6
Overall Length:6.36 in, 161.5 mm
Stud Hole Size:0 in
Tongue Width:1.54 in, 39.1 mm
Barrel Length:2.49 in, 63.2 mm
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCC500-00-6
Wire Strip Length mm:65.1 (mm)
Tongue Thickness In:0.22 (In.)
Tongue Thickness mm:5.6 (mm)
Wire Strip Length In:2.56 (In.)
Panduit Die Index Number:P87
Burndy Die Index Number:20
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: