LCC500-00W-6

Blank tongue, long barrel lug with window, 500 kcmil cable.

Enhance your electrical connections with our Brown Compression Lugs. Featuring a standard tongue design and a 1.54-inch width, these lugs offer secure and efficient connectivity for 500 kcmil cables. The long barrel with a window provides easy access and visibility during installation. With a barrel length of 2.5 inches and an overall length of 6.13 inches, these lugs are ideal for various applications in the Compression Lugs & Splices, Connectors, Crimp Terminals, Housings, Splices, & Lugs category. Upgrade your connectivity solutions with these high-quality lugs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC500-00W-6
Color Code:Brown
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:1.54 in, 39.1 mm
Barrel Length:2.5 in, 63.5 mm
Overall Length:155.7 mm, 6.13 in
Stud Hole Size:0 in
Product:Compression Lugs
SKU:PANLCC500-00W-6
Burndy Die Index Number:20
Wire Strip Length mm:65.1 (mm)
Wire Strip Length In:2.56 (In.)
Sub Brand:Pan-Lug
Tongue Thickness mm:5.6 (mm)
Tongue Thickness In:0.22 (In.)
Panduit Die Index Number:P87

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download