LCC6-14JAWH-L
Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 - .63 hole spacing, 45
Enhance your electrical connections with our two-hole long barrel lug featuring a convenient window for easy inspection. Designed for secure attachment, this lug accommodates #6 AWG wire with a 1/4 stud hole, offering reliable conductivity. With a color-coded blue finish, it stands out for quick identification. The tin-plated copper construction ensures durability and efficient power transmission. Ideal for a wide range of applications, this lug is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCC6-14JAWH-L |
Overall Length: | 2.08 in, 52.8 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .48 in, 12.2 mm |
Barrel Length: | 1.07 in, 27.2 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | .63 in, 16 mm |
Tongue Type: | Standard |
SKU: | PANLCC6-14JAWH-L |
Wire Strip Length mm: | 28.6 (mm) |
Burndy Die Index Number: | 7 |
Tongue Thickness mm: | 2 (mm) |
Panduit Die Index Number: | P24 |
Wire Strip Length In: | 1.13 (In.) |
Tongue Thickness In: | 0.08 (In.) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |