LCA4-14H-L
One-hole, standard barrel with window lug, #4 - #3 AWG STR, #2 AWG SOL wire, 45
Enhance your electrical connections with our one-hole compression lug featuring a standard barrel design and convenient inspection window lug. Suitable for #4 - #3 AWG STR and #2 AWG SOL wires, this connector ensures secure and efficient installations. Measuring 1.4 inches in overall length, it offers a perfect fit for various applications. The 45-degree tongue angle and gray color code make identification and assembly a breeze. Made of tin-plated copper, it guarantees reliable conductivity while meeting RoHS compliance standards. Upgrade to this high-quality compression lug for durable and professional wire terminations.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA4-14H-L |
Overall Length: | 1.4 in, 35.6 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .55 in, 14 mm |
Barrel Length: | .81 in, 20.6 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | 45° |
SKU: | PANLCA4-14H-L |
Tongue Thickness mm: | 2.3 (mm) |
Burndy Die Index Number: | 8 |
Panduit Die Index Number: | P29 |
Wire Strip Length mm: | 22.2 (mm) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Wire Strip Length In: | 42,954 (In.) |
Tongue Thickness In: | 0.09 (In.) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 |
Download |