LCC8-10A-L
Two-hole, long barrel lug, #8 AWG wire, #10 stud hole, .63 hole spacing.
Enhance your electrical connections with our high-quality Compression Lug, featuring a two-hole design suitable for #8 AWG wire. With a #10 stud hole and .63 hole spacing, it offers secure and efficient connectivity. The lug's long barrel construction, measuring 2.07 inches in overall length, ensures optimal performance. Its tin-plated copper composition guarantees durability, while the red color code allows for easy identification. RoHS compliant, this lug is ideal for various applications in the automotive, industrial, and telecommunications sectors. Upgrade your setup with this reliable and versatile connector.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCC8-10A-L |
Overall Length: | 2.07 in, 52.6 mm |
Stud Hole Size: | .19 in, 4.8 mm |
Tongue Width: | 10.4 mm, .41 in |
Barrel Length: | 17.8 mm, .7 in |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Red |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
SKU: | PANLCC8-10A-L |
Wire Strip Length mm: | 19.1 (mm) |
Wire Strip Length In: | 42,828 (In.) |
Tongue Thickness In: | 0.08 (In.) |
Burndy Die Index Number: | 49 |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 2 (mm) |
Panduit Die Index Number: | P21 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download |