LCC8-14A-L
Two-hole, long barrel lug, #8 AWG wire, 1/4 stud hole, .63 hole spacing.
Enhance your electrical connections with our two-hole long barrel lug, designed for #8 AWG wire. Featuring a 1/4 stud hole and .63 hole spacing, this connector offers secure and efficient performance. With an overall length of 2.16 inches, it provides ample reach for various applications. The tin-plated copper construction ensures durability, while the red color code allows for easy identification. RoHS compliant and equipped with a standard tongue type, this lug is a reliable choice for your compression connector needs.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCC8-14A-L |
Overall Length: | 2.16 in, 54.9 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .48 in, 12.2 mm |
Barrel Length: | .7 in, 17.8 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Red |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | .63 in, 16 mm |
Tongue Type: | Standard |
SKU: | PANLCC8-14A-L |
Panduit Die Index Number: | P21 |
Wire Strip Length In: | 42,828 (In.) |
Tongue Thickness In: | 0.07 (In.) |
Wire Strip Length mm: | 19.1 (mm) |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 49 |
Tongue Thickness mm: | 1.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |