LCD2-14BF-Q

Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

Enhance your electrical connections with our Two-hole Compression Lug. Designed for #2 AWG wire, this connector boasts a durable tin-plated copper construction, ensuring optimal conductivity and corrosion resistance. The 90° angle tongue and 1/4 stud hole allow for easy installation, while the .75 hole spacing accommodates various applications. With an overall length of 1.99 inches and a brown color code for quick identification, this lug is both practical and efficient. RoHS compliant and suitable for a wide range of projects, it's a must-have in any toolbox. Elevate your crimping game with this reliable and high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-14BF-Q
Overall Length:1.99 in, 50.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCD2-14BF-Q
Wire Strip Length mm :23.8 (mm)
Sub Brand:Pan-Lug
Burndy Die Index Number:10
Tongue Thickness mm :2.5 (mm)
Tongue Thickness In :0.1 (In.)
Panduit Die Index Number:P33

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download