LCD2-14BH-Q

Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue.

Enhance your electrical connections with our Brown Compression Lugs, meticulously crafted for optimal performance. Featuring a standard barrel length with an inspection window, these lugs offer both durability and visibility. The tin-plated copper construction ensures reliable conductivity, while the two-hole design accommodates #2 AWG wires with ease. The 1/4" stud hole and .75" hole spacing provide secure attachment, and the 45° angle tongue allows for efficient installation. Trust in these high-quality connectors for seamless connectivity in your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-14BH-Q
Overall Length:2.24 in, 56.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD2-14BH-Q
Tongue Thickness mm :2.5 (mm)
Panduit Die Index Number:P33
Burndy Die Index Number:10
Wire Strip Length mm :23.8 (mm)
Tongue Thickness In :0.1 (In.)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download