LCD2-14D-Q

Two-hole, standard barrel lug with window, #2 AWG wire, 1/4 stud hole, 1 hole spacing.

Enhance your electrical connections with our two-hole standard barrel lug featuring a #2 AWG wire compatibility and a 1/4 stud hole. Designed for efficiency, this lug offers a 1-inch spacing between holes, perfect for secure installations. With an overall length of 2.77 inches and a tongue width of .6 inches, it provides ample room for connection. The inspection window on the barrel ensures easy maintenance, while the brown color code simplifies identification. Crafted from tin-plated copper for durability, this compression lug guarantees reliable performance. Compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2-14D-Q
Overall Length:2.77 in, 70.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD2-14D-Q
Wire Strip Length mm:23.8 (mm)
Tongue Thickness mm:2.5 (mm)
Tongue Thickness In:0.1 (In.)
Sub Brand:Pan-Lug
Panduit Die Index Number:P33
Burndy Die Index Number:10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: