LCD3/0-00-X

Long blank tongue, standard barrel lug, #3/0 AWG wire.

Easily identify this vibrant orange Compression Lug, a reliable connector for your electrical needs. With a standard barrel length and an inspection window, it offers convenience and efficiency in installation. The long blank tongue, paired with a standard barrel lug design, ensures secure connections for #3/0 AWG wire. With a tongue width of .96 inches and a barrel length of 1.14 inches, it fits various applications seamlessly. Its overall length of 4.5 inches provides ample space for handling. ROHS compliant and crafted for durability, this lug is a essential component in the Compression Lugs & Splices category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD3/0-00-X
Color Code:Orange
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Compression Connectors - Lugs
Tongue Width:24.4 mm, .96 in
Barrel Length:1.14 in, 29 mm
Overall Length:114.3 mm, 4.5 in
Stud Hole Size:0 in
Product:Compression Lugs
SKU:PANLCD3/0-00-X
Panduit Die Index Number:P50
Burndy Die Index Number:14
Tongue Thickness In :0.13 (In.)
Wire Strip Length In :1.19 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm :30.2 (mm)
Tongue Thickness mm :3.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download