LCD300-00-X
Long blank tongue, standard barrel lug, 300 kcmil Cable.
Enhance your cable connections with our Compression Lugs, featuring a long blank tongue and standard barrel lug design. Ideal for 300 kcmil cables, these connectors offer reliable performance and secure fit. With an overall length of 125.2 mm and a tongue width of 1.19 inches, they are perfect for various applications. The white color code adds convenience to your setup, while RoHS compliance ensures environmental responsibility. Trust in our Compression Lugs for efficient and durable connectivity in your projects.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCD300-00-X |
Overall Length: | 4.93 in, 125.2 mm |
Stud Hole Size: | 0 in |
Tongue Width: | 1.19 in, 30.2 mm |
Barrel Length: | 1.44 in, 36.6 mm |
Color Code: | White |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Tongue Type: | Standard |
SKU: | PANLCD300-00-X |
Panduit Die Index Number: | P66 |
Wire Strip Length In: | 1.5 (In.) |
Wire Strip Length mm: | 38.1 (mm) |
Tongue Thickness In: | 0.16 (In.) |
Burndy Die Index Number: | 17 |
Tongue Thickness mm: | 4.1 (mm) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |