LCD4/0-12-X

Two-hole, standard barrel lug with window, 4/0 AWG wire, 1/2 stud hole, 1.75 hole spacing, NEMA hole sizes and spacing.

Enhance your electrical connections with our two-hole standard barrel lug, designed for secure attachment of 4/0 AWG wires. Featuring a 1/2 stud hole and 1.75-inch spacing, this lug is crafted for optimal performance and NEMA compliance. With an overall length of 116.3mm and a durable tin-plated copper construction, it ensures reliable conductivity. The inspection window on the 1.19-inch barrel allows for easy visual confirmation, while the purple color code signifies its high quality. Perfect for compression applications, this lug meets RoHS standards, making it a responsible choice for your connectivity needs. Elevate your projects with our premium compression connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4/0-12-X
Overall Length:4.58 in, 116.3 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.06 in, 26.9 mm
Barrel Length:1.19 in, 30.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCD4/0-12-X
Burndy Die Index Number:15
Tongue Thickness In:0.14 (In.)
Sub Brand:Pan-Lug
Panduit Die Index Number:P54
Wire Strip Length mm:31.8 (mm)
Wire Strip Length In:1.25 (In.)
Tongue Thickness mm:3.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: