LCD6-14BH-L
Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue.
This two-hole compression lug is a reliable solution for #6 AWG wire connections. Featuring a standard barrel design with an inspection window, it ensures easy installation and maintenance. The 1/4 stud hole and 45° angle tongue offer secure attachment, while the blue color code allows for quick identification. With a .75 inch hole spacing and a total length of 54.1 mm, this tin-plated copper connector is ideal for various applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this high-quality compression lug.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCD6-14BH-L |
Overall Length: | 2.13 in, 54.1 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .48 in, 12.2 mm |
Barrel Length: | .81 in, 20.6 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | .75 in, 19.1 mm |
Tongue Type: | Standard |
SKU: | PANLCD6-14BH-L |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.08 (In.) |
Wire Strip Length In: | 42,954 (In.) |
Burndy Die Index Number: | 7 |
Tongue Thickness mm: | 2 (mm) |
Panduit Die Index Number: | P24 |
Wire Strip Length mm: | 22.2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |