P6-38R-T
Ring terminal, large wire, 6 AWG, 3/8" stud size, non-insulated, bulk package.
Enhance your electrical connections with our Large Wire Ring Terminal. Designed for heavy-duty applications, this terminal accommodates 6 AWG wires with a 3/8" stud size, ensuring secure and reliable connections. Crafted from high-quality copper and featuring a brazed seam barrel, it offers excellent conductivity and durability. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it's suitable for demanding environments. The non-insulated design allows for versatile use, while the tin-plated finish enhances corrosion resistance. Perfect for bulk installations, this terminal is RoHS compliant, guaranteeing environmental responsibility in its production. Upgrade your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P6-38R-T |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | 2000 V, 2 kV |
Outside Diameter: | .32 in, 8.1 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | 13 mm, .51 in |
Wire Insulation Diameter: | .32 in, 8.1 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP6-38R-T |
Supplier Product: | Ring Terminals |
Stud Hole Size In: | 39/100 (In.) |
Stud Hole Size mm: | 9.9 (mm) |
Overall Length In: | 1.33 (In.) |
Maximum Copper Conductor Size AWG SOL: | #6 AWG |
Overall Width mm: | 15.7 (mm) |
Wire Strip Length mm: | 11.7 (mm) |
Tongue Length In: | 1.02 (In.) |
Tongue Width mm: | 15.7 (mm) |
Insulation Diameter In: | 0.32 (In.) |
Tongue Width In: | 0.62 (In.) |
Tongue Length mm: | 25.9 (mm) |
Insulation Diameter mm: | 8.1 (mm) |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Wire Strip Length In: | 0.46 (In.) |
Inside Diameter In: | 0.23 (In.) |
Sub Brand: | Pan-Term |
For Use With: | CT-1701, CT-2600 |
Overall Length mm: | 33.8 (mm) |
Inside Diameter mm: | 5.8 (mm) |
Tongue Thickness mm: | 1.1 (mm) |
Finish Coating: | Tin-Plated |
Tongue Thickness In: | 0.05 (In.) |
Color Code: | Metallic |
Overall Width In: | 0.62 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |