LCD750-00-6
Long blank tongue, standard barrel lug, 750 kcmil Cable.
Enhance your cable connectivity with this Compression Lug, featuring a long blank tongue designed for optimal performance. With a standard barrel lug construction and compatible with 750 kcmil cables, it ensures secure and reliable connections. Measuring at 143.7mm in overall length, and with a 1.89-inch wide tongue, it offers versatility for various applications. The black color code not only adds a sleek look but also indicates its durability. ROHS compliant, this lug guarantees quality and environmental responsibility. Perfect for professionals looking for high-quality compression connectors, it's a must-have in any toolkit. Elevate your connectivity solutions with this premium product.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCD750-00-6 |
Overall Length: | 143.7 mm, 5.65 in |
Stud Hole Size: | 0 in |
Tongue Width: | 1.89 in, 48 mm |
Barrel Length: | 1.88 in, 47.8 mm |
Color Code: | Black |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Tongue Type: | Standard |
SKU: | PANLCD750-00-6 |
Burndy Die Index Number: | 24 |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 6.6 (mm) |
Tongue Thickness In: | 0.26 (In.) |
Wire Strip Length mm: | 49.2 (mm) |
Wire Strip Length In: | 1.94 (In.) |
Panduit Die Index Number: | P106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download |