LCDX2/0-38DF-X
Two-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, 1 hole spacing, 90° angle tongue.
Achieve secure and efficient electrical connections with our black Compression Connector Lug. Designed for 2/0 AWG wires, this lug features a standard barrel length with an inspection window for easy installation. The 90° angle tongue ensures a snug fit, while the 3/8 stud hole size and 1-inch spacing provide versatility in applications. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Suitable for a range of industries, from construction to automotive, this lug is a reliable choice for professionals seeking durable and high-performance solutions.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCDX2/0-38DF-X |
Overall Length: | 2.73 in, 69.3 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 24.4 mm, .96 in |
Barrel Length: | 21.1 mm, .83 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Black |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Stud Hole Spacing: | 1 in, 25.4 mm |
Tongue Type: | Standard |
SKU: | PANLCDX2/0-38DF-X |
Tongue Thickness In: | 0.13 (In.) |
Tongue Thickness mm: | 3.3 (mm) |
Panduit Die Index Number: | P45 |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 22 (mm) |
Wire Strip Length In: | 42,954 (In.) |
Burndy Die Index Number: | 13 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download |