LCMA50-10-L

Heilind Number:PANLCMA50-10-L
Manufacturer:Panduit
Manufacturer Number:LCMA50-10-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Lug™ LCMA50-10-L Comp. Lug, Tin Plt Copper, Strt, One 0.43" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA50-10-L
Overall Length:46.5 mm
Barrel Length:20.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA50-10-L

Detailed Description

The LCMA50-10-L Tin-Plated Copper Compression Metric Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full conductor insertion, and the tin-plate material helps to inhibit corrosion. UL Listed and CSA Certified to 35 KV and temperature rated to 90°C.