LCMC16-8-L

Two-hole, metric conductor, long barrel, 16mm² 2r, 10mm² class 5f/6f, M8 stud hole.

Enhance your electrical connections with our Two-hole Metric Conductor. Designed with a long barrel for optimal performance, this connector accommodates 16mm² 2R and 10mm² Class 5F/6F wires, ensuring secure and efficient conductivity. With an overall length of 91.7mm and a barrel length of 27.2mm, it offers ample space for seamless installations. The M8 stud hole provides compatibility with various components, while the 44.5mm stud hole spacing allows for flexible positioning. Perfect for professional and DIY projects alike, this tin-plated copper compression connector guarantees reliable performance in any application. Upgrade your toolkit with this essential component and experience the difference in your electrical work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMC16-8-L
Overall Length:91.7 mm
Barrel Length:27.2 mm
Barrel Type:Long Barrel Length without Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Stud Hole Spacing:44.5 mm
SKU:PANLCMC16-8-L
Sub Brand:Pan-Lug
Finish Coating:Tin Plated
Tongue Thickness mm:1.5 (mm)
Standards Met:Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire
Wire Strip Length mm:28.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: