LCMD120-10CD-X
Two-hole, metric conductor, standard barrel with window lug, 120mm² wire, M10 stud hole, slotted tongue.
Enhance your electrical connections with our Two-hole Metric Conductor Lug. Designed for seamless integration, this compression connector features a standard barrel with a convenient inspection window, ensuring secure and efficient wire termination. Crafted for 120mm² wire with an M10 stud hole, it guarantees reliable performance. The slotted tongue design adds versatility, while the tin-plated copper construction ensures durability. Perfect for various applications, this lug is a must-have for professionals seeking top-quality components. Upgrade your setup with this essential connector.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCMD120-10CD-X |
Overall Length: | 90 mm |
Barrel Length: | 24.5 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Product: | Mechanical Lugs |
Product Type: | Tin-Plated CopperCompression Connectors - Metric Lugs |
Stud Hole Spacing: | 25 mm |
Tongue Type: | Slotted Stud Hole |
SKU: | PANLCMD120-10CD-X |
Wire Strip Length mm: | 26 (mm) |
Standards Met: | Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 3.5 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |