LCMD70-12-X

Two-hole, metric conductor, standard barrel with window lug, 70mm² wire, M12 stud hole.

Enhance your electrical connections with our two-hole metric conductor featuring a standard barrel and window lug design. Designed for 70mm² wire, it ensures secure and efficient conductivity with an M12 stud hole. With an overall length of 98mm and a barrel length of 23.3mm, it offers ample space for installation. The tin-plated copper construction guarantees durability and corrosion resistance, perfect for industrial applications. Its standard tongue type and 44.5mm stud hole spacing make it easy to integrate into your setup. Elevate your connection solutions with this essential component from our Mechanical Lugs collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMD70-12-X
Overall Length:98 mm
Barrel Length:23.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Stud Hole Spacing:44.5 mm
Tongue Type:Standard
SKU:PANLCMD70-12-X
Tongue Thickness mm:2.8 (mm)
Standards Met:Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire
Sub Brand:Pan-Lug
Wire Strip Length mm:24.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: