LS8-CLN

The cleaning kit for Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers is part of the complete line of identification solutions from Panduit. It is available individually or as part of the printer kit.

Effortlessly maintain the optimal performance of your Panduit PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers with this essential cleaning kit. Designed to seamlessly integrate into your printing routine, this kit ensures that your printer operates at peak efficiency, delivering consistently professional results. As a vital component of Panduit's comprehensive line of identification solutions, this cleaning kit is a must-have for any workspace. Whether used individually or as part of a printer kit, it guarantees that your labeling tasks are completed with precision and reliability. Enhance the longevity and functionality of your printer with this convenient and effective cleaning solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LS8-CLN
Overall Width:0 in, 0 mm
Overall Length:0 ft, 0 m
Product:Label Printer Accessories
SKU:PANLS8-CLN
For Use With:Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: