LWC38-A-C14

Adhesive backed latching wire clip, .38" (9.7mm) bundle, gray, standard package.

Secure your cables with ease using our Adhesive-Backed Latching Wire Clip. Designed for a .38" (9.7mm) bundle, this gray clip offers a reliable solution for organizing cables in any indoor environment. Made from durable Nylon 6.6, it ensures longevity and strength. The rubber adhesive mount type allows for easy installation, with an overall width of 1 inch (25.4mm) and height of .56 inches (14.2mm). Keep your workspace tidy and compliant with this RoHS-certified cable management essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC38-A-C14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.56 in, 14.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:25.4 mm, 1 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC38-A-C14
Supplier Product:Cable & Conduit Clips
Product Category:CABLE ACCESSORIES
Standards Met:RoHS Complaint
Adhesive Material:Rubber
Application:Route and Secure Cords and Cables

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: