LWC50-H25-L20

Latching wire clip, push barb mount, .50" (12.7mm) bundle, black.

Secure your cables with ease using our latching wire clip, designed for effortless push barb mounting. With a generous .50" (12.7mm) bundle capacity, this clip is perfect for organizing and securing cables in place. Crafted from durable black nylon 6.6, it ensures long-lasting performance indoors. Measuring at 1.25 inches in overall length, 1.2 inches in height, and 19.3mm in width, it offers a versatile solution for cable management. Its maximum bundle diameter of .5 inches and maximum panel thickness of .01 inches make it suitable for various applications. Enjoy peace of mind with our RoHS compliant product, prioritizing environmental responsibility. Say goodbye to cable clutter and streamline your setup with this essential conduit accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC50-H25-L20
Color:Black
Mount Type:Push Barb
Overall Width:.76 in, 19.3 mm
Overall Height:1.2 in, 30.5 mm
Overall Length:1.25 in, 31.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in, 12.7 mm
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.76 in, 19.3 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC50-H25-L20
Supplier Product:Cable & Conduit Clips
Mounting Hole Diameter mm:6 (mm)
Product Category:CABLE ACCESSORIES
Standards Met:RoHS Complaint
Mounting Hole Diameter In:0.23 (In.)
Application:Route and Secure Cords and Cables

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: