LWC75-H25-L

Latching wire clip, push barb mount, .75" (19.1mm) bundle, natural, standard package.

Secure your cables with ease using our Latching Wire Clip, designed for effortless installation with its push barb mount feature. Perfect for organizing bundles up to .75" in diameter, this clip ensures a tidy workspace. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. With an overall width of .87 inches and a height of 1.4 inches, it provides ample space for cable management. Its natural color blends seamlessly into any environment, making it ideal for indoor use. Rest assured, this clip complies with RoHS standards, offering peace of mind in terms of environmental responsibility. Upgrade your cable management setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-H25-L
Color:Natural
Mount Type:Push Barb
Overall Width:22.1 mm, .87 in
Overall Height:1.4 in, 35.6 mm
Overall Length:1.45 in, 36.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:19 mm, .75 in
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.87 in, 22.1 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC75-H25-L
Supplier Product:Cable & Conduit Clips
Mounting Hole Diameter In :0.23 (In.)
Product Category:CABLE ACCESSORIES
Standards Met:RoHS Complaint
Application:Route and Secure Cords and Cables
Mounting Hole Diameter mm :6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: