PN10-8R-D
Ring Terminal, 12 – 10 AWG, #8 stud size, nylon insulated, bulk package.
Enhance your electrical connections with our durable Ring Terminal, designed for 12-10 AWG wires with a #8 stud size. Each terminal features reliable copper construction with a protective nylon insulation, ensuring safe and secure installations. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), these terminals are perfect for a wide range of applications. The tin-plated finish not only enhances conductivity but also provides corrosion resistance. Its barrel length of .53 inches (13.5 mm) and insulation grip sleeve design make it easy to handle during installation. Whether you're working on industrial machinery or residential wiring, our RoHS-compliant terminals guarantee high performance and compliance with environmental standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN10-8R-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 13.5 mm, .53 in |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPN10-8R-D |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Tongue Length In: | 0.53 (In.) |
Tongue Length mm: | 13.5 (mm) |
Stud Hole Size mm: | 4.3 (mm) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Stud Hole Size In: | 1/6 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Overall Length In: | 1.06 (In.) |
Tongue Width mm: | 9.4 (mm) |
Tongue Width In: | 0.37 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Sub Brand: | Pan-Term |
Tongue Thickness In: | 0.04 (In.) |
Minimum Wire Insulation Diameter mm: | 3 (mm) |
Insulation Diameter In: | 0.23 (In.) |
Maximum Copper Conductor Size AWG SOL: | 10 AWG |
Tongue Thickness mm: | 1 (mm) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Minimum Wire Insulation Diameter In: | 0.12 (In.) |
Finish Coating: | Tin-Plated |
Overall Width In: | 0.37 (In.) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Insulation Diameter mm: | 5.8 (mm) |
Color Code: | Yellow |
Wire Strip Length mm: | 7.1 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Overall Length mm: | 26.9 (mm) |
Overall Width mm: | 9.4 (mm) |
Maximum Copper Conductor Size AWG STR: | 10 AWG |
CSA Temperature Rating: | 105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |