| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit M300X100ACT |
| Color: | Blue |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Polyester/Polyolefin |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 500 |
| Print-On Area Height: | 0 in, 0 mm |
| Print-On Area Width: | 1.8 in, 45.7 mm |
| SKU: | PANM300X100ACT |
M300X100ACT
| Heilind Number: | PANM300X100ACT |
| Manufacturer: | Panduit |
| Manufacturer Number: | M300X100ACT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, blue, 500 pc. package quantity.
More >>Specifications
Detailed Description
Easily identify cables and equipment with these durable blue marker plates, perfect for thermal transfer printing. Measuring 3.00" in width and 1.00" in height, they are made of polyester/polyolefin for long-lasting use. Each package contains 500 pieces, ensuring you have an ample supply for your labeling needs. These printable labels are a convenient and professional solution for organizing and labeling in various environments.

